Subtotal (1 unit)*
₩240,000.00
재고있음
- 추가로 2026년 11월 09일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩240,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-313
- 제조사 부품 번호:
- 4900-454G
- 제조업체:
- MG Chemicals
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MG Chemicals | |
| Product Type | Solder | |
| Wire Diameter | 810μm | |
| Product Form | Wire | |
| Percent Silver | 3% | |
| Flux Type | Resin | |
| Product Weight | 454g | |
| Standards/Approvals | RoHS | |
| Contents | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 MG Chemicals | ||
Product Type Solder | ||
Wire Diameter 810μm | ||
Product Form Wire | ||
Percent Silver 3% | ||
Flux Type Resin | ||
Product Weight 454g | ||
Standards/Approvals RoHS | ||
Contents Silver | ||
- COO (Country of Origin):
- US
The MG Chemicals No-Clean Solder Wire is electronics grade solder wire. This lead-free solder uses the predominant lead-free alloy composition, exceeds J-STD-006C and meets ASTM B 32 purity specifications. It is complemented with a no-clean, synthetically refined, spatter-proof resin flux core that is classified as REL0 according to J-STD-004B. This solder is a great alternative to leaded solders.SAC305 lead-free solder achieves a consistent solder and flux percentage thanks to our state-of-the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.
Resin spreads like rosin-activated flux
Virtually non-spattering
Non-corrosive residues
Non-conductive residues
Halide-free
관련된 링크들
- MG Chemicals Wire, 0.81 mm Solder
- MG Chemicals Wire Solder, 221 °C Melting Point
- MG Chemicals Cold Solder Adhesive
- MG Chemicals Lead Free Solder Paste, 15 g Syringe
- MG Chemicals Lead Free Solder Paste, 25 g Syringe
- MG Chemicals Carbon Conductive Silicone Grease 454 ml
- MG Chemicals 100 ml Solder Flux
- MG Chemicals 10 ml Solder Flux Pen