RS Better World
Seeit Mounting Bracket Kit For Use With Solar Panel
- RS 제품 번호:
- 286-4025
- 제조사 부품 번호:
- KSP-0006
- 제조업체:
- Seeit
Subtotal (1 unit)*
₩31,080.00
재고있음
- 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 286-4025
- 제조사 부품 번호:
- KSP-0006
- 제조업체:
- Seeit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seeit | |
| Accessory Type | Mounting Bracket Kit | |
| Product Type | Solar Panel Mount | |
| For Use With | Solar Panel | |
| Roof Type | Flat | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Width | 38mm | |
| Depth | 22mm | |
| Length | 55mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seeit | ||
Accessory Type Mounting Bracket Kit | ||
Product Type Solar Panel Mount | ||
For Use With Solar Panel | ||
Roof Type Flat | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
Width 38mm | ||
Depth 22mm | ||
Length 55mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Seeit mounting bracket kits for photovoltaic solar panels are made of weatherproof and UV-resistant ABS material, allowing panels to be fixed to flat surfaces like sheet metal roofs without damaging or drilling into the roof. The kits are easy to install, requiring thorough degreasing, silicone adhesive, and sheet metal screws. A roof feed-through block with two cable glands is also included for routing solar cables while maintaining water tightness.
1 tube of 300ml silicone adhesive
1 set of 12 sheet metal screws
관련된 링크들
- Seeit Mounting Bracket Kit For Use With Solar Panel
- Seeit Panel 10 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 20 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 30 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 50 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit Panel 5 W Photovoltaic Solar Panel Kit Solar Panel
- Seeit 50 W Solar Panel Kit Solar Panel
- Seeit 30 W Solar Panel Kit Solar Panel