RS Better World

Seeit Mounting Bracket Kit For Use With Solar Panel

Subtotal (1 unit)*

₩200,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩200,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
286-4021
제조사 부품 번호:
KSP-0002
제조업체:
Seeit
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeit

Product Type

Solar Panel Mount

Accessory Type

Mounting Bracket Kit

For Use With

Solar Panel

Roof Type

Flat

Material

ABS

Length

180mm

Standards/Approvals

RoHS

Width

90mm

Depth

65mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
CN
The Seeit mounting bracket kits for photovoltaic solar panels are made of weatherproof and UV-resistant ABS material, allowing panels to be fixed to flat surfaces like sheet metal roofs without damaging or drilling into the roof. The kits are easy to install, requiring thorough degreasing, silicone adhesive, and sheet metal screws. A roof feed-through block with two cable glands is also included for routing solar cables while maintaining water tightness.

1 roof feed-through with cable glands

1 tube of 300ml silicone adhesive

1 set of 12 sheet metal screws

관련된 링크들