RS Better World

Staubli MC4-Evo 2 Series, Female, Panel Mount Solar Connector, Cable CSA, 10mm², Rated At 69A, 1.5 kV PV-KBT4

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
287-2955
제조사 부품 번호:
32.0324P0010
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Type

Connector

Gender

Female

Cable CSA

10mm²

Mounting Type

Panel Mount

Termination Method

Crimp

Current Rating

69A

Voltage Rating

1.5 kV

Better World Product

Yes

Better World Claim

Renewable energy solution

Series

MC4-Evo 2

Series Number

PV-KBT4

COO (Country of Origin):
FR
The Staubli Female and male cable coupler MC4-Evo 2 is an Internationally certified with IEC, UL, JET, cTUVus. Approved for DC 1500 V according to IEC, JET and DC 1500 V according to UL standard. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004.

IP68 and IP65 degree protection

IP2X degree protection

UV resistance

Fire protection class UL94 V0

관련된 링크들