RS Better World

Staubli MC4-Evo 2 Series, Female Panel Mount Solar Connector, Cable CSA, 4mm², 1.5kV, 45A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
287-2947
제조사 부품 번호:
32.0316P0010
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Series

MC4-Evo 2

Connector Gender

Female

Mount Type

Panel Mount

Product Type

Solar Connector

Cable CSA

4 mm²

Voltage

1.5 kV

Current

45 A

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

RoHS

Sub Type

Connector

Termination Type

Crimp

COO (Country of Origin):
FR
The Staubli Female and male cable coupler MC4-Evo 2 is an Internationally certified with IEC, UL, JET, cTUVus. Approved for DC 1500 V according to IEC, JET and DC 1500 V according to UL standard. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004.

IP68 and IP65 degree protection

IP2X degree protection

UV resistance

Fire protection class UL94 V0

관련된 링크들