RS Better World
Amphenol Industrial UTX Series, Male Panel Solar Connector, 1.5kV, 65A
- RS 제품 번호:
- 249-8950
- 제조사 부품 번호:
- UTXFM4R
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩5,900.00
재고있음
- 630 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩590.00 | ₩5,900.00 |
| 100 - 240 | ₩496.00 | ₩4,960.00 |
| 250 - 490 | ₩480.00 | ₩4,800.00 |
| 500 - 990 | ₩464.00 | ₩4,640.00 |
| 1000 + | ₩438.00 | ₩4,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 249-8950
- 제조사 부품 번호:
- UTXFM4R
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Termination Type | Crimp | |
| Sub Type | H4 Plus Panel Mount Connector | |
| Product Type | Solar Connector | |
| Current | 65A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 685, Class A, UL 670 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | UTX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Termination Type Crimp | ||
Sub Type H4 Plus Panel Mount Connector | ||
Product Type Solar Connector | ||
Current 65A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 685, Class A, UL 670 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series UTX | ||
- COO (Country of Origin):
- CN
The Amphe-PV H4 Plus panel mounted connector from Amphenol Industrial Sustainable Technologies is a robust. It has dual-certified DC connector. As an evolution of AISTs well-known H4 connector. The Amphe-PV H4 Plus panel mounted connector includes the same excellent durability.
1500V dual-certified to UL 6703 and IEC 62852 by UL & TÜV
Guaranteed to reliably mate with AISTs entire PV product line
NEC Code Compliant (no locking sleeve required; UL certification only)
0.20 mΩ low resistance RADSOK® contact(Cold-formed contact)
Both stamped and formed (S&F) and machined/cold-formed (CF) contact types available, for ease of field installation
Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²
Cable OD range from Ø5.0mm to Ø8.7mm
IP68 Rating (when mated)
UV Resistance
UL94 V-0 (self-extinguishing)
RoHS, REACH compliant
Standard operating temperature range of -40°C to 85°C
Amphe-PV H4 Plus™ panel mounted connector
관련된 링크들
- Amphenol Industrial UTX Series, Male Panel Solar Connector, 1.5kV, 65A
- Amphenol Industrial H4 Series, Female Panel Solar Connector, 1.5kV, 45A
- Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper
- Amphenol Industrial H4 Series, Male/Female Panel Solar Connector, 1500V
- Amphenol Industrial H4 Series, Female Cable Solar Connector, 1.5kV, 45A
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C