RS Better World

Staubli PV Series, Female Cable MC4 Connector, Cable CSA, 1.5mm², 2.5 mm², 1kV, 22A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

60개 더 담고 ₩15,840.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩53,640.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 35 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
5 - 55₩10,728.00₩53,640.00-
60 - 120₩10,464.00₩52,320.00₩15,840.00
125 - 245₩10,184.00₩50,920.00₩68,000.00
250 +₩9,920.00₩49,600.00₩202,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
561-013
제조사 부품 번호:
32.0010P0001
제조업체:
Staubli
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli

Termination Type

Crimp

Sub Type

Coupler

Product Type

MC4 Connector

Current

22A

Cable CSA

1.5mm², 2.5mm²

Mount Type

Cable

Connector Gender

Female

Voltage

1kV

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

90°C

Standards/Approvals

No

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

PV

COO (Country of Origin):
CH

PV Cable Couplers - MC4


Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated

관련된 링크들