RS Better World

Lapp Solar Cable 10 mm² CSA Flame Retardant, 120 °C, -40 °C Red, Black, Blue

Subtotal (1 reel of 100 metres)*

₩549,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩549,640.00₩5,496.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
433-411
제조사 부품 번호:
38115822
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Solar Cable

Fire Behaviour

Flame Retardant

Cross Sectional Area

10mm²

Jacket Colour

Red, Black, Blue

Standards/Approvals

EN 13501 6, EU 2014/35/EU, EU 2011/65/EU (RoHS), EN 50525 2 21, IEC 61034 2, EN 50618, IEC 62930, UL 854, EN 60754 1, IEC 60364 5 51, IEC 62440, EN 60332 1 2, IEC 60754 2, EN 61034 2, IEC 60811 404, EN 60811 404, IEC 60754 1, EN 60754 2, IEC 60332 1 2, EN 50575

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Series

ÖLFLEX SOLAR H1 BUR

COO (Country of Origin):
CN
The Lapp Solar Cables are designed for permanent outdoor use, ideal for connecting grounded and ungrounded photovoltaic power systems. They are used to connect solar panels, extend module strings, or link to DC/AC inverters. These cables comply with IEC 62930 and EN 50618 standards and are suitable for PV installations according to IEC 60364-7-712 and HD 60364-7-712. They can be installed indoors or outdoors, in free movable, free hanging, or fixed applications, and are permitted for use in conduit or trunking systems.

Weather and UV resistant

Halogen free

Double insulated

관련된 링크들