Lapp Solar Cable 6 mm² CSA Flame Retardant, 120 °C, -40 °C Black, Red, Blue

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
433-410
제조사 부품 번호:
38115821
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Solar Cable

Fire Behaviour

Flame Retardant

Cross Sectional Area

6mm²

Jacket Colour

Black, Red, Blue

Standards/Approvals

EU 2011/65/EU (RoHS), EN 60811 404, EU 2014/35/EU, EN 61034 2, EU Regulation no. 305/2011 (CPR), EN 50525 2 21, IEC 60754 2, IEC 61034 2, IEC 60332 1 2, UL 854, EN 60754 1, EN IEC 60228, IEC 60228, EN 50618, EN 60754 2, EN 13501 6, EN 60332 1 2, IEC 62930, IEC 60811 404, IEC 60754 1, IEC 60364 5 51, IEC 62440, EN 50575

Minimum Operating Temperature

-40°C

Series

ÖLFLEX SOLAR H1 BUR

Maximum Operating Temperature

120°C

COO (Country of Origin):
CN
The Lapp Solar Cables are designed for permanent outdoor use, ideal for connecting grounded and ungrounded photovoltaic power systems. They are used to connect solar panels, extend module strings, or link to DC/AC inverters. These cables comply with IEC 62930 and EN 50618 standards and are suitable for PV installations according to IEC 60364-7-712 and HD 60364-7-712. They can be installed indoors or outdoors, in free movable, free hanging, or fixed applications, and are permitted for use in conduit or trunking systems.

Weather and UV resistant

Halogen free

Double insulated

관련된 링크들