RS PRO Lime Heavy-Duty Hand Cleaner with Pumice - 4 L Pump Bottle
- RS 제품 번호:
- 189-0280
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 1 미터가 들어있는 1트레이**
₩38,966.20
123 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
팩 | 한팩당 |
---|---|
1 - 4 | ₩38,966.20 |
5 + | ₩32,068.40 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 189-0280
- 제조업체:
- RS PRO
제외
- COO (Country of Origin):
- GB
RS Pro Lime Heavy-Duty Hand Cleaner with Pumice - 4 ltr Pump Bottle
This ready to use heavy-duty hand cleaner from RS PRO features a water based blend of natural solvents and surfactants with pumice, offering enhanced skin cleansing ideal for applications were oil and grease are abundant. The formula of this heavy-duty cleaner ensures excellent removal of ingrained oil, grease, inks and more with a pleasant Lime fragrance to leave your hands feeling and smelling fresh and clean. The addition of pumice helps to enhance the removal of dirt for a deeper clean whilst remaining gentle on the skin. The simple pump design of the bottle ensures the cleaner is dispenses evenly and efficiently whilst remaining cost effective.
Features and benefits
- A water based blend of natural solvents, surfactants and pumice for a deep and gentle clean
- Heavy-Duty
- Designed for use in heavy duty applications where hands are likely to be covered in grease, oil, inks and more
- Excellent removal of ingrained oil, grease, inks, resins and heavy soiling
- Pumice and surfactants ensure maximum dirt removal
- Pleasant lime fragrance leaves hands smelling fresh & clean
- Can also be used without water
- Easy to pump and dispense
Application
Hand cleaners and dispensers are used in a wide range of environments to maintain excellent cleanliness and hygiene. They are available in a wide range of formulas, colours, fragrances and sizes and are available for general purpose applications to remove dirt, right through to heavy-duty to remove grease and oil. Hand cleaners, soaps and dispensers are not only essential for removing dirt, but also to kill and prevent the spread of germs and viruses. Hand cleaners and dispensers are used in a wide range of areas including:
- Homes
- Washrooms
- Kitchens
- Industrial
- Hospitals
- Schools
- Garages
Caution
Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.
속성 | 값 |
---|---|
Package Size | 4 L |
Package Type | Pump Bottle |
Special Features | Pumice |
Fragrance | Lime |
Anti-Bacterial | No |
Colour | Green |
Trade Name | Heavy-Duty |