Nidec Components Through Hole Slide Switch DPDT Latching 50mA Gold Plated

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 ₩9,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩10,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩10,020.00-
25 - 99₩9,640.00₩9,500.00
100 +₩9,200.00₩82,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
762-5094
제조사 부품 번호:
AS2D-5M-10-Z
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Through Hole

Switch Operation

Latching

Switch Contact Current

50mA

Terminal Type

Right Angle PC Terminal

Illuminated

No

Contact DC Voltage

60V dc

Contact AC Voltage

60V ac

Switch Configuration

On-None-On

Width

5mm

Standards/Approvals

RoHS

Depth

12.3mm

Length

9.5mm

Series

AS

Mechanical Life

10000Cycles

Maximum Operating Temperature

85°C

Actuator Material

Gold Plated

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Fujisoku Micro Miniature Slide Switches - AS & ASE Series


The Fuijsoku micro miniature AS and ASE series of Slide Switches have gold plated contacts which allow these Slide Switches to be used in many applications that require a very low switching current down to 1μA 20mVac/dc. They have a micro miniature body profile and are available with SPDT or DPDT contact configurations, straight or right angle PCB mounting, 2.54mm, 5.08mm, 7.62mm pin pitches and are also available with various PCB mounting heights.

Both the AS and the ASE series have a light operating touch and a twin-contact clip mechanism which offers higher contact reliability.

The ASE series of Slide Switches are UL approved, have an immersion washable construction and are fitted with a protective cap.

Straight or right angle 0.2" and 0.3" pitch options

Maximum switch rating of 0.5A at 48Vac/dc, minimum rating 1μA 20mVac/dc

Electrical life 10,000 cycles at maximum rating, 50,000 at minimum rating

Operating force 0.69 to 4.9N (AS series)

Contact resistance 50mΩ maximum

Insulation resistance 500MΩ minimum

Dielectric strength 250Vac for 1 minute

-20 to +85°C operating temperature range

Note

The mounting bracket (stock number 224-152) is suitable for use with all of the straight PCB terminal versions of the AS and ASE series of Slide Switches. It is advisable to use the bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when the bracket is used.

Approvals

UL (ASE series only)

관련된 링크들