Nidec Components Through Hole Slide Switch SPDT On-Off-On 50mA Gold Plated
- RS 제품 번호:
- 762-5081
- 제조사 부품 번호:
- AS1E-6M-10-Z
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,200.00
일시적 품절
- 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩4,200.00 |
| 25 - 99 | ₩4,080.00 |
| 100 + | ₩3,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 762-5081
- 제조사 부품 번호:
- AS1E-6M-10-Z
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 50mA | |
| Terminal Type | Right Angle PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 60V dc | |
| Switch Configuration | On-Off-On | |
| Series | AS | |
| Length | 12.3mm | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 9.5mm | |
| Mechanical Life | 10000Cycles | |
| Actuator Material | Gold Plated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation On-Off-On | ||
Switch Contact Current 50mA | ||
Terminal Type Right Angle PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 60V dc | ||
Switch Configuration On-Off-On | ||
Series AS | ||
Length 12.3mm | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Width 9.5mm | ||
Mechanical Life 10000Cycles | ||
Actuator Material Gold Plated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Fujisoku Micro Miniature Slide Switches - AS & ASE Series
The Fuijsoku micro miniature AS and ASE series of Slide Switches have gold plated contacts which allow these Slide Switches to be used in many applications that require a very low switching current down to 1μA 20mVac/dc. They have a micro miniature body profile and are available with SPDT or DPDT contact configurations, straight or right angle PCB mounting, 2.54mm, 5.08mm, 7.62mm pin pitches and are also available with various PCB mounting heights.
Both the AS and the ASE series have a light operating touch and a twin-contact clip mechanism which offers higher contact reliability.
The ASE series of Slide Switches are UL approved, have an immersion washable construction and are fitted with a protective cap.
Straight or right angle 0.2" and 0.3" pitch options
Maximum switch rating of 0.5A at 48Vac/dc, minimum rating 1μA 20mVac/dc
Electrical life 10,000 cycles at maximum rating, 50,000 at minimum rating
Operating force 0.69 to 4.9N (AS series)
Contact resistance 50mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute
-20 to +85°C operating temperature range
Note
The mounting bracket (stock number 224-152) is suitable for use with all of the straight PCB terminal versions of the AS and ASE series of Slide Switches. It is advisable to use the bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when the bracket is used.
Approvals
UL (ASE series only)
관련된 링크들
- Nidec Components Through Hole Slide Switch SPDT On-Off-On 50mA Gold Plated
- Nidec Components Through Hole Slide Switch SPDT Latching 50mA Gold Plated
- Nidec Components PCB Slide Switch SPDT (On)-Off-(On) 50mA
- Nidec Components Surface Slide Switch SPDT On-Off-On 100mA
- Nidec Components Panel Slide Switch SPDT On-Off-On 6A
- Nidec Components PCB Slide Switch SPDT On-Off-On 50mA
- Nidec Components Panel Mount Slide Switch SPDT On-Off-On 6 A Top
- Nidec Components Through Hole Slide Switch DPDT Latching 50mA Gold Plated