Nidec Components Panel Slide Switch SPDT (On)-(On) 10mA Polyamide

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
244-4069
제조사 부품 번호:
MFS101D-14-Z
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Panel

Switch Operation

(On)-(On)

Switch Contact Current

10mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

(On)-(On)

Standards/Approvals

RoHS

Width

4mm

Depth

6mm

Series

MFS

Length

10mm

Mechanical Life

5000Steps

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS MFS series subminiature slide switch which has an compatible operating temperature range of -10 to +70 degree Celsius. It is available with single to four pole for operation.

RoHS compliant

관련된 링크들