Nidec Components Panel Slide Switch SPDT (On)-(On) 10mA Polyamide
- RS 제품 번호:
- 244-4068
- 제조사 부품 번호:
- MFS101D-14-Z
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 244-4068
- 제조사 부품 번호:
- MFS101D-14-Z
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Panel | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 10mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | (On)-(On) | |
| Length | 10mm | |
| Depth | 6mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | MFS | |
| Mechanical Life | 5000Steps | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Actuator Material | Polyamide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Panel | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 10mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration (On)-(On) | ||
Length 10mm | ||
Depth 6mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series MFS | ||
Mechanical Life 5000Steps | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS MFS series subminiature slide switch which has an compatible operating temperature range of -10 to +70 degree Celsius. It is available with single to four pole for operation.
RoHS compliant
관련된 링크들
- Nidec Components Panel Slide Switch SPDT (On)-(On) 10mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT (On)-(On) 10mA Polyamide
- Nidec Components Panel Slide Switch DPDT (On)-(On) 10mA Polyamide
- Nidec Components PCB Slide Switch SPDT Latching 300mA
- Nidec Components Through Hole Slide Switch SPDT Latching 300mA
- Nidec Components PCB Slide Switch SPDT Latching 300 mA @ 30 V dc Slide
- Nidec Components Through Hole Slide Switch DPDT On-On-On 10mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT (On)-(On) 10mA Polyamide