IKO Nippon Thompson Slewing Ring with 240 mm OD
- RS 제품 번호:
- 175-3625
- 제조사 부품 번호:
- CRBFV11528ATUUT1
- 제조업체:
- IKO Nippon Thompson
Subtotal (1 unit)*
₩2,120,680.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,120,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-3625
- 제조사 부품 번호:
- CRBFV11528ATUUT1
- 제조업체:
- IKO Nippon Thompson
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | IKO Nippon Thompson | |
| Product Type | Slewing Ring | |
| Inside Diameter | 115mm | |
| Material | Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 IKO Nippon Thompson | ||
Product Type Slewing Ring | ||
Inside Diameter 115mm | ||
Material Steel | ||
- COO (Country of Origin):
- VN
IKO Nippon Thompson Slewing Ring
The IKO Nippon Thompson roller slewing rings are compact roller bearing. Its rollers are alternately crossed at right angle to each other between inner and outer rings. They can take loads from any directions such as radial, thrust and moment load at the same time. The rollers make line-contact with raceway surfaces. Therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site. Hence, it achieves cost reduction and shortened lead time from manufacture to delivery. The crossed roller bearing ensures excellent performance through constant revision of roller bearing design and manufacturing processes. Due to all these factors this product contributes to higher efficiency and improved performance when integrated into various machines.
Features and Benefits
• Outer diameter is 240mm
• High-quality
• Abrasion resistant
• Corrosion resistant
• High accuracy and rigidity
• Quick delivery
• Affordable
Applications
• Construction machinery
• Thermal power plant
• Tidal or current power turbines
• Wind power plants
• Mobile cranes
• Water treatment plants
관련된 링크들
- IKO Nippon Thompson Slewing Ring with 240 mm OD
- IKO Nippon Thompson Slewing Ring with 70 mm OD
- IKO Nippon Thompson Slewing Ring with 120 mm OD
- IKO Nippon Thompson Slewing Ring with 95 mm OD
- IKO Nippon Thompson Slewing Ring with 80 mm OD
- IKO Nippon Thompson Slewing Ring with 165 mm OD
- IKO Nippon Thompson Slewing Ring with 210 mm OD
- IKO Nippon Thompson Slewing Ring with 55 mm OD