IKO Nippon Thompson Slewing Ring with 55 mm OD

Subtotal (1 unit)*

₩204,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩204,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-3589
제조사 부품 번호:
CRBHV3010AUUC1
제조업체:
IKO Nippon Thompson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IKO Nippon Thompson

Product Type

Slewing Ring

Seal Material

Stainless Steel

Inside Diameter

30mm

Material

Steel

COO (Country of Origin):
VN
IKO Crossed Roller Bearings are compact bearings with their rollers alternately crossed at right angles to each other between inner and outer rings. They can take loads from any directions at the same time such as radial, thrust and moment loads. The rollers make line-contact with raceway surfaces, and, therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site and achieves cost reductions and shortened lead times from manufacture to delivery through revision of our Crossed Roller Bearing design and manufacturing processes to be a Crossed Roller Bearing boasting excellent cost performance. This product can contribute to equipment cost reductions or shorter delivery times when integrated into various machines.

High Rigidity / High Accuracy

Quick Delivery / Very Affordable

관련된 링크들