IKO Nippon Thompson Slewing Ring with 65 mm OD

Subtotal (1 unit)*

₩217,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩217,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-3591
제조사 부품 번호:
CRBHV4010AUUC1
제조업체:
IKO Nippon Thompson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IKO Nippon Thompson

Product Type

Slewing Ring

Seal Material

Stainless Steel

Inside Diameter

40mm

Material

Steel

COO (Country of Origin):
VN

IKO Nippon Thompson Slewing Ring


The IKO Nippon Thompson roller slewing rings are compact roller bearing. Its rollers are alternately crossed at right angles to each other between inner and outer rings. They can take load from any direction, such as radial, thrust and moment load at the same time. The rollers make line-contact with raceway surfaces. Therefore, elastic deformation due to bearing loads is extremely small. CRBHV is manufactured at a dedicated site. Hence, it achieves cost reductions and shortened lead times from manufacture to delivery. The crossed roller bearing ensures excellent performance through constant revision of roller bearing design and manufacturing processes. Due to all these factors this roller bearing contributes to higher efficiency and improved performance when integrated into various machines.

Features and Benefits


• Outer diameter is 65mm

• High-quality

• Abrasion resistant

• Corrosion resistant

• High accuracy and rigidity

• Quick delivery

• Affordable

Applications


• Construction machinery

• Thermal power plant

• Tidal or current power turbines

• Wind power plants

• Mobile cranes

• Water treatment plants

관련된 링크들