Werma 960 Series Fixing Bracket
- RS 제품 번호:
- 849-5333
- 제조사 부품 번호:
- 960.000.41
- 제조업체:
- Werma
Subtotal (1 unit)*
₩32,300.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 849-5333
- 제조사 부품 번호:
- 960.000.41
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Fixing Bracket | |
| Series | 960 | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Base Diameter | 80mm | |
| Housing Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Fixing Bracket | ||
Series 960 | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Base Diameter 80mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Fixing Bracket, 149 x 80 x 50mm - 960.000.41
This corner fixing bracket by WERMA is a vital accessory with 149 x 80 x 50 mm dimensions. It is designed to provide sturdy and reliable mounting support for various industrial applications.
Features & Benefits
• Durable construction ensures long-lasting performance
• Weather-resistant to withstand various environmental conditions
• High-visibility design for improved safety and operational efficiency
Applications
• Ideal for securely mounting KombiSIGN 50/70/71 devices in industrial settings
• Suitable for installations in the food and beverage, pharmaceutical, rail and transport, automotive, mining and quarrying industries
• Can be used for applications requiring robust corner fixing brackets for enhanced safety measures
Can it be used in conjunction with other WERMA products?
Yes, this corner fixing bracket is compatible with various WERMA devices for versatile mounting solutions.
Will it provide adequate support for heavy-duty industrial use?
Yes, the sturdy construction of this bracket ensures reliable support in demanding industrial environments.
Is it easy to install?
Yes, the corner fixing bracket is designed for simple and hassle-free installation, allowing for quick setup and efficient operation.
관련된 링크들
- Werma 960 Series Grey Fixing Bracket
- Werma 960 Series Fixing Bracket
- Werma Grey Fixing Bracket
- Werma Black Fixing Bracket
- Werma 960 Series Fixing Bracket 24V, IP69K, IP66
- Werma KombiSIGN 40 Series Fixing Bracket 24V, IP66, IP69K
- Werma KombiSIGN 40 Series Fixing Bracket 24V, IP69K, IP66
- Werma KombiSIGN 50 Series Mounting Bracket, LED Bulb