Subtotal (1 unit)*
₩40,240.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 849-5324
- 제조사 부품 번호:
- 975.840.60
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Support Tube | |
| Component Type | Aluminium Support Tube | |
| Multifunction | No | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Base Diameter | 25mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Support Tube | ||
Component Type Aluminium Support Tube | ||
Multifunction No | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Height 600mm | ||
Base Diameter 25mm | ||
Hazardous Area Certification No | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
WERMA Support Tube, For Use With KombiSIGN 50/70/71 Series, 600mm Length - 975.840.60
This hollow support tube from WERMA lets you extend the height of your signal tower. Thanks to its ample length of 600mm, it elevates the tower to increase visibility. The tube is compatible with terminals and audible and visual signalling elements from the KombiSIGN 50, 70 and 71 series. This makes it simple to assemble a complete, customised tower to enhance safety and productivity in your industrial workspace.
Features & Benefits
• Compact diameter of 25mm to accommodate signalling elements and save space
• Each element has a bayonet fixing for simple assembly of a complete tower
• Integrated contact system means there's no need for wiring or tools, saving time and effort during installation
• Compatible with tube-mounting bases to provide additional stability and flexible mounting options
Applications
• Industrial automation
• Construction industry
• Food processing
Can I use KombiSIGN 50/70/71 towers in extreme temperatures?
The signalling elements in these series have a broad operating temperature range of -20°C to +50°C. This makes them a good choice for use in both hot and cold environments.