Werma Support Tube
- RS 제품 번호:
- 314-7348
- Distrelec 제품 번호:
- 133-66-317
- 제조사 부품 번호:
- 975.840.25
- 제조업체:
- Werma
Subtotal (1 unit)*
₩26,060.00
재고있음
- 73 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 314-7348
- Distrelec 제품 번호:
- 133-66-317
- 제조사 부품 번호:
- 975.840.25
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Support Tube | |
| Component Type | Aluminium Support Tube | |
| Multifunction | No | |
| Mount Type | Tube | |
| Lamp Included | No | |
| Height | 250mm | |
| Standards/Approvals | REACH, RoHS | |
| Base Diameter | 25mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Support Tube | ||
Component Type Aluminium Support Tube | ||
Multifunction No | ||
Mount Type Tube | ||
Lamp Included No | ||
Height 250mm | ||
Standards/Approvals REACH, RoHS | ||
Base Diameter 25mm | ||
Hazardous Area Certification No | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
WERMA Support Tube, For Use With KombiSIGN 50/70/71 Series, 250mm - 975.840.25
Choose this support tube from WERMA to create a customised signal tower using elements from the KombiSIGN 50, 70 and 71 series. The tube functions as a central rod for mounting visual and audible signalling elements. Its height of 250mm lets you increase the height of your tower for enhanced visibility. To provide additional stability for your signal tower, you can attach the tube to a base.
Features & Benefits
• WERMA's KombiSIGN 50, 70 and 71 series stacking signal towers have a broad operating temperature range of -20°C to +50°C for use in hot and cold environments
• Every element has a bayonet fixing for simple assembly of visual and audible signalling elements
• Integrated contact system means there's no need for wiring or tools, saving you time and effort during installation
Applications
• Industrial automation
• Mechanical engineering
• Machine safety
Can I create a signal stacking tower without this support pole?
Yes. WERMA offers terminal elements that are designed to support either base mounting or tube mounting, so you can choose the mounting option that suits your application.