Patlite LR4 Series Blue Steady Effect Light Module, LED Bulb 24V dc, DC, IP54

Subtotal (1 unit)*

₩75,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩75,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-8540
Distrelec 제품 번호:
303-17-572
제조사 부품 번호:
LR4-E-B
제조업체:
Patlite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Patlite

Product Type

Light Module

Series

LR4

Multifunction

Yes

Current Type

DC

Current Consumption

250mA

Mount Type

Pole

Sounder Type

No Sounder Component

Light Effect

Steady

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

85dB

Standards/Approvals

UL, CSA

Height

50mm

IP Rating

IP54

Base Diameter

40mm

Hazardous Area Certification

No

Housing Colour

Blue

COO (Country of Origin):
ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.

Blue LED module

Diameter of module: 40 mm

Simple Twist & Lock system to install the LED module on beacon tower

Light effect: Permanent/ Flashing

관련된 링크들