Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP69K
- RS 제품 번호:
- 123-2889
- Distrelec 제품 번호:
- 300-58-410
- 제조사 부품 번호:
- 630.830.00
- 제조업체:
- Werma
Subtotal (1 unit)*
₩18,900.00
재고있음
- 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-2889
- Distrelec 제품 번호:
- 300-58-410
- 제조사 부품 번호:
- 630.830.00
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Series | KombiSIGN 40 | |
| Product Type | Mounting Adapter | |
| Minimum Sound Level | 85dB | |
| Component Type | Tube Mount Adapter | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Sounder Type | Electronic | |
| Current Consumption | 80mA | |
| Lamp Included | No | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 95dB | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Base Diameter | 40mm | |
| IP Rating | IP69K | |
| Housing Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Series KombiSIGN 40 | ||
Product Type Mounting Adapter | ||
Minimum Sound Level 85dB | ||
Component Type Tube Mount Adapter | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Sounder Type Electronic | ||
Current Consumption 80mA | ||
Lamp Included No | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 95dB | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Base Diameter 40mm | ||
IP Rating IP69K | ||
Housing Colour Black | ||
WERMA Mounting Adapter, Polycarbonate, 80mm Height - KombiSIGN 40 Series - 630.830.00
Use this mounting adapter from WERMA to attach a tube to your signal tower. It accommodates up to five modules from the KombiSIGN 40 series for a customised signalling system. Thanks to its IP66 rating, the component is completely protected against dust and high-pressure water jets, making it suitable for use in demanding industrial settings. The unit mounts directly onto a tube to elevate your tower for maximum visibility.
Features & Benefits
• Light weight of 46g to minimise strain on your signal tower
• Polycarbonate material is resistant to impact and abrasion
• Wide operating temperature range of -30°C to +60°C for use in harsh industrial environments
Applications
• Automotive industry
• Loading bays
• Automated assembly lines
What extension tubes is this adapter compatible with?
You can use this adapter with an 84mm tube from the KombiSIGN 40 series (123-2914).
관련된 링크들
- Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP69K, IP66
- Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP66, IP69K
- Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP66
- Werma KombiSIGN 40 Series Mounting Base 24V, AC/DC, IP66, IP69K
- Werma KombiSIGN 40 Series Fixing Bracket 24V, IP66, IP69K
- Werma KombiSIGN 40 Series Fixing Bracket 24V, IP69K, IP66
- Werma 630 Series Mounting Base 24V, AC/DC, IP66, IP69K
- Werma KombiSIGN 40 Series Terminal Element 24V, AC/DC, IP69K, IP66