Banner TL70 Series Yellow, Red, Green, Blue LED Beacon, LED Bulb 30V dc, DC, IP65

Subtotal (1 unit)*

₩845,090.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩845,090.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
293-857
제조사 부품 번호:
TL70BGYRALQ
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

LED Beacon

Series

TL70

Minimum Sound Level

85dB

Component Type

Modular Tower Light

Multifunction

No

Current Type

DC

Mount Type

Base

Current Consumption

420mA

Sounder Type

Multi-tone

Lens Colour

Yellow, Red, Green, Blue

Bulb Type

LED

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Maximum Sound Level

101dB

Standards/Approvals

UKCA, RoHS, IEC 60068-2-6, IEC 60068-2-27, cULus, CE

Height

318.3mm

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
MX
The Banner Modular Tower Light is expertly designed to enhance visibility and communication in various industrial applications. With its modular approach, this innovative light can be easily configured to meet specific needs. Users can personalise the assembly with up to six components, ensuring flexibility to adapt to diverse operational requirements. Additionally, the offers a variety of visual and audible alerts, allowing for seamless integration into any environment.

Compact design allows for versatile placement options

High visibility from multiple angles facilitates safety

Effective in operational environments with strict noise regulations

관련된 링크들