Banner B-TL70 Series Clear Steady Effect Beacon Tower, LED Bulb 30V dc, DC, IP65

Subtotal (1 unit)*

₩100,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩100,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-7396
제조사 부품 번호:
B-TL70-5
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Series

B-TL70

Product Type

Beacon Tower

Component Type

Base

Multifunction

Yes

Current Type

DC

Light Effect

Steady

Current Consumption

150mA

Sounder Type

Alarm

Mount Type

Base

Lens Colour

Clear

Lamp Included

Yes

Terminal Type

Cable

Bulb Type

LED

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Standards/Approvals

CE

Height

47.5mm

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
CN
Banner's TL70 Tower Light is a 70 mm, modular LED indicator with extremely bright and uniform light. The modularity gives the user flexibility to customize tower lights as needed and change positions in the field. The TL70 is also available preassembled for easy installation

Light segments have user-selectable solid ON or flashing

Up to six colors, or five colors plus audible, in one device

Rugged, water-resistant housing with UV-stabilized material

Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light

Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired

관련된 링크들