Phoenix Contact MACX MCR-SL-CAC-5-I-UP Series Current Measuring Transducer Current Measuring Transducer, Current Input,

Subtotal (1 unit)*

₩512,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩512,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
801-6296
Distrelec 제품 번호:
176-89-695
제조사 부품 번호:
2810625
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Current Measuring Transducer Current Measuring Transducer

Input Signal Type

Current

Output Signal Type

Current

Input Range

5 A

Output Range

0 → 20 mA

Supply Voltage

19.2V ac/dc, 253V ac/dc

Hazardous Area Certification

cUL, UL, ATEX, cULus, UKCA Ex (UKEX), EAC Ex

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

IP Rating

IP20

Standards/Approvals

EN 61000-4-2, CE, EN 61000-6-4, EN 61000-4-6, EN 61000-6-2, EN 61000-4-4, EN 61000-4-3, EN 61000-4-5

Series

MACX MCR-SL-CAC-5-I-UP

COO (Country of Origin):
DE

Phoenix Contact Current Transformer, 19.2 to 253V AC/DC Supply Voltage, 0.2 to 2.5mm² Conductor Cross Section - MACX MCR-SL-CAC-5-I-UP - 2810625


Adapt your power sources to suit your devices with this current transformer from Phoenix Contact. By switching input supplies up to 5A to output currents between 0 and 20mA, it lets you use standard electric supplies with your sensitive components. An intuitive DIP switch interface gives you convenient control over your input and output currents for simple system set-up. The device works with both AC and DC supply voltages from 19.2 to 253V for easy compatibility.

As it has a low 0.5% transmission error, you can be confident that this transformer provides your equipment with a reliable current supply. Its 300ms maximum step response time means it quickly adjusts for changing circumstances so you get an efficient power connection. Built-in LED indicators inform you if the unit encounters an error, making troubleshooting easy.

Features & Benefits


• DIN rail mounting style for fast installation

• Wide operating temperature range between -20°C and +65°C to perform in demanding industrial conditions

• ATEX-certified for use in areas with explosion risks

• Meets UL 508 standards for safe motor operation

관련된 링크들