JM CONCEPT ULCOS 900 Series Universal Signal Converter, Current, Voltage, Thermocouple, Resistance, Temperature Input,
- RS 제품 번호:
- 232-8255
- 제조사 부품 번호:
- ULCOS920D0
- 제조업체:
- JM CONCEPT
Subtotal (1 unit)*
₩299,660.00
일시적 품절
- 2027년 1월 04일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩299,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-8255
- 제조사 부품 번호:
- ULCOS920D0
- 제조업체:
- JM CONCEPT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JM CONCEPT | |
| Product Type | Universal Signal Converter | |
| Input Signal Type | Current, Voltage, Thermocouple, Resistance, Temperature | |
| Output Signal Type | Relay, Current, Voltage | |
| Input Range | Mo, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 470ohm, 0-10V, 0-100mv, 0 → 22 mA | |
| Supply Voltage | 230V ac, 90V ac, 22V ac, 240V ac | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE | |
| Series | ULCOS 900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 JM CONCEPT | ||
Product Type Universal Signal Converter | ||
Input Signal Type Current, Voltage, Thermocouple, Resistance, Temperature | ||
Output Signal Type Relay, Current, Voltage | ||
Input Range Mo, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 470ohm, 0-10V, 0-100mv, 0 → 22 mA | ||
Supply Voltage 230V ac, 90V ac, 22V ac, 240V ac | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE | ||
Series ULCOS 900 | ||
- COO (Country of Origin):
- FR
The JM CONCEPT Universal Converter includes direct current, DC voltage, variable resistance probe, thermocouple, potentiometer, 2-wire resistor, special table for NTC / PTC, lined with a sensor power supply, and with 1 or 2 analog outputs and 2 relays.
Precision class 0,1
Input analog/digital conversion 16 bits
Output analog/digital conversion 16 bits
Thermal drift <25ppm
Maximum of consumption <7VA
관련된 링크들
- JM CONCEPT ULCOS 900 Series Universal Signal Converter, Thermocouple, Linear Resistance, Potentiometer, Current, RTD
- JM CONCEPT ULCOS 900 Series Universal Signal Converter, Resistance, Current, Temperature, Voltage, Thermocouple Input,
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Thermocouple, Resistance, Voltage, Potentiometer
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Potentiometer, RTD, Linear Resistance, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, RTD, Potentiometer, Linear Resistance, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Linear Resistance, RTD, Potentiometer, Thermocouple
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, RTD, Resistance, Temperature, Thermocouple, Voltage, Current
- JM CONCEPT TELIS 9000 Series Universal Signal Converter, RTD, Linear Resistance, Potentiometer, Current, Thermocouple