Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, 30V dc Supply, ATEX

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
201-5434
제조사 부품 번호:
2907704
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20 mA

Output Range

4 → 20 mA

Supply Voltage

30V dc

Hazardous Area Certification

ATEX

Mount Type

DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP20

SIL Level

SIL 3

Standards/Approvals

RoHS

Series

MACX MCR

Number of Channels

1

COO (Country of Origin):
DE
The Phoenix Contact single channel input loop powered 2-way isolator with increased cut-off voltage and plug-in connection technology for the electrical isolation and

filtering of analogue signals allows operation with active sensor technology with a supply voltage of 6Vdc to 30Vdc.

The device is powered via the current loop of the sensor

Ambient operating temperature range from -40°C to 85°C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들