Siemens 3RS7003 Series Signal Conditioner, Current Input, Current Output, 24V ac/dc Supply

Subtotal (1 unit)*

₩686,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩686,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-8043
제조사 부품 번호:
3RS7003-2DE00
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20 mA

Output Range

4 → 20 mA

Supply Voltage

24V ac/dc

Hazardous Area Certification

No

Mount Type

Snap-On

Terminal Type

Spring Loaded

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

IP Rating

IP20

Signal Conditioner Type

Separation Amplifier

Standards/Approvals

Marine / Shipping, IEC 61000-4-2, IEC 60947-1, KC, IEC 61000-4-4, IEC 61000-4-5, EMV, IEC 61000-4-3, IEC 60664

Series

3RS7003

Number of Channels

1

COO (Country of Origin):
DE

SIRIUS 3RS70 Signal Converter


Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often necessary to transmit analogue signals over long distances. Electrical separation is then needed as a result of the different power supplies. The resistance of the wiring causes potential differences and losses which must be prevented.

Electromagnetic disturbance and overvoltage’s can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.

Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.

The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.

Features and Benefits


  • Narrow width

  • Easy to set universal converters

  • Converters with frequency output

  • All ranges are fully calibrated

  • Integrated manual/automatic switch with a setpoint generator

  • Outputs are short circuit proof

  • Up to 30 V - protected against damage caused by wiring errors

  • 관련된 링크들