SMC Shock Absorber, MXS-BS20, 67.3 mm Body Length, 78.3mm Body Length, M14 x 1.5 Thread Size

Subtotal (1 unit)*

₩172,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩172,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
700-7487
제조사 부품 번호:
MXS-BS20
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Shock Absorber

Thread Size

M14 x 1.5

Length

67.3mm

Overall Length

78.3mm

Series

MXS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

제외

COO (Country of Origin):
JP

MXS - Stroke Adjuster


Air Slide Table Series MXS from SMC provides the user with a solution for precise movement ranging from 10-150mm with integration of a cross roller bearing with a guide & small air cylinders for compact force generation.

Axial Mounting Units

Body Mounting

Dual Piston Rod

Flush Mountable Auto Switches

Workpeice Mounting Repeatability

Compact, Low profile

Stroke adjustment bolts also available (RS Stock No.843-0544 typical)

Extention adjuster (RS Stock No 843-0698) available

CDU 10 - 32mm Diameter


A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

관련된 링크들