SMC Shock Absorber, RB1411S, 67.3 mm Body Length, 78.3mm Body Length, M14 x 1.5 Thread Size
- RS 제품 번호:
- 237-3687
- 제조사 부품 번호:
- RB1411S
- 제조업체:
- SMC
Subtotal (1 unit)*
₩166,520.00
재고있음
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩166,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3687
- 제조사 부품 번호:
- RB1411S
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M14 x 1.5 | |
| Length | 67.3mm | |
| Overall Length | 78.3mm | |
| Series | RB | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Shock Absorber | ||
Thread Size M14 x 1.5 | ||
Length 67.3mm | ||
Overall Length 78.3mm | ||
Series RB | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- JP
The SMC RB series shock absorber can be operated in an environment exposed to non-water soluble cutting oil. Scraper and rod seal combine to form a double seal enclosure preventing cutting oil from entering inside. It has a specially designed orifice that compensate for varying speed and loads to consistently decelerate loads without requiring additional adjustment.
Impact and noise absorption
Compact style that has been shortened lengthwise
Allowable eccentric angle 5° suitable for absorption of rotation energy
관련된 링크들
- SMC Shock Absorber, RB1411, 58.3 mm Body Length, 78.3mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber, RBC1411S, 58.8 mm Body Length, 78.3mm Body Length, 11 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber, RBC1411, 91.8 mm Body Length, 91.8mm Body Length, M14 x 1.5 Thread Size
- SMC Shock Absorber, RBA1411-X692, 10 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber, RB2725, 99 mm Body Length, 124mm Body Length, M27 x 1.5 Thread Size
- SMC Shock Absorber, RB1007, 40.8 mm Body Length, 53.7mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber, RB2725S, 99 mm Body Length, 124mm Body Length, 25 mm Body Length, M27 x 1.5 Thread Size
- SMC Shock Absorber, RB0806, 40.8 mm Body Length, 46.8mm Body Length, 6 mm Body Length, M8 x 1 Thread Size