ACE Shock Absorber, SC300EUM-4, 87.4 mm Body Length, 117.4mm Body Length, 19.05 mm Body Length, M20 x 1.5 Thread Size
- RS 제품 번호:
- 268-0658
- 제조사 부품 번호:
- SC300EUM-4
- 제조업체:
- ACE
Subtotal (1 unit)*
₩291,560.00
일시적 품절
- 2026년 11월 26일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩291,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-0658
- 제조사 부품 번호:
- SC300EUM-4
- 제조업체:
- ACE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ACE | |
| Thread Size | M20 x 1.5 | |
| Product Type | Shock Absorber | |
| Overall Length | 117.4mm | |
| Stroke Length | 19.05mm | |
| Length | 87.4mm | |
| Thread Standard | UNF | |
| Series | SC | |
| Maximum Energy Capacity Per Hour | 45000Nm | |
| Maximum Energy Capacity Per Cycle | 33Nm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | No | |
| Maximum Return Force | 10N | |
| 모두 선택 | ||
|---|---|---|
브랜드 ACE | ||
Thread Size M20 x 1.5 | ||
Product Type Shock Absorber | ||
Overall Length 117.4mm | ||
Stroke Length 19.05mm | ||
Length 87.4mm | ||
Thread Standard UNF | ||
Series SC | ||
Maximum Energy Capacity Per Hour 45000Nm | ||
Maximum Energy Capacity Per Cycle 33Nm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals No | ||
Maximum Return Force 10N | ||
제외
- COO (Country of Origin):
- US




ACE Self Compensating, Soft Contact, SC2 Shock Absorber
Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
관련된 링크들
- ACE Shock Absorber, SC300EUM-1, 87.4 mm Body Length, 117.4mm Body Length, 19.05 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber, SC300EUM-2, 87.4 mm Body Length, 117.4mm Body Length, 19.05 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber, SC925EUM-4, 138 mm Body Length, 189mm Body Length, 40 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, MA3325EUM, 83 mm Body Length, 138mm Body Length, M33 x 1.5 Thread Size
- ACE Shock Absorber, MA3350EUM, 108 mm Body Length, 189mm Body Length, M33 x 1.5 Thread Size
- ACE Shock Absorber, MA150EUM-B, 70 mm Body Length, 92.5mm Body Length, 14.4 mm Body Length, M14 x 1.5 Thread Size
- ACE Shock Absorber, SC650EUM-4, 106.6 mm Body Length, 143mm Body Length, 25.14 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, MA4550EUM, 120 mm Body Length, 195mm Body Length, 25 mm Body Length, M45 x 1.5 Thread Size