ACE Shock Absorber, MA150EUM-B, 70 mm Body Length, 92.5mm Body Length, 14.4 mm Body Length, M14 x 1.5 Thread Size
- RS 제품 번호:
- 366-3345
- 제조사 부품 번호:
- MA150EUM-B
- 제조업체:
- ACE
Subtotal (1 unit)*
₩282,480.00
재고있음
- 18 개 단위 배송 준비 완료
- 추가로 2026년 12월 10일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩282,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 366-3345
- 제조사 부품 번호:
- MA150EUM-B
- 제조업체:
- ACE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ACE | |
| Thread Size | M14 x 1.5 | |
| Product Type | Shock Absorber | |
| Overall Length | 92.5mm | |
| Stroke Length | 14.4mm | |
| Length | 70mm | |
| Thread Standard | UNF | |
| Series | MA | |
| Maximum Energy Capacity Per Hour | 35000Nm | |
| Maximum Energy Capacity Per Cycle | 17Nm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 65°C | |
| Maximum Return Force | 5N | |
| 모두 선택 | ||
|---|---|---|
브랜드 ACE | ||
Thread Size M14 x 1.5 | ||
Product Type Shock Absorber | ||
Overall Length 92.5mm | ||
Stroke Length 14.4mm | ||
Length 70mm | ||
Thread Standard UNF | ||
Series MA | ||
Maximum Energy Capacity Per Hour 35000Nm | ||
Maximum Energy Capacity Per Cycle 17Nm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 65°C | ||
Maximum Return Force 5N | ||
제외
- COO (Country of Origin):
- US





Miniature Type MA
Ace miniature shock absorbers require no maintenance and are self contained. The MA series of miniature shock absorbers have long stroke lengths which means that there is a smooth deceleration. Optimal deceleration can be achieved by turning the adjustment knob. MA shock absorbers are made with a steel body with a black oxide finish and the piston rod is made from stainless steel.
Handles effective weights from 0.9kg to 2040kg
Locking, calibrated adjustment facility
Integral positive stop
Includes lockout and button
Steel body with Weartec – Plus (harsh environment) finish
Hardened stainless steel piston rod
Universal mounting and stop collar attachments available separately
관련된 링크들
- ACE Shock Absorber, MC150EUM, 69.1 mm Body Length, 86.6mm Body Length, 25 mm Body Length, M14 x 1.5 Thread Size
- ACE Shock Absorber, SC650EUM-2, 106.6 mm Body Length, 143mm Body Length, 25.14 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, SC650EUM-3, 106.6 mm Body Length, 143mm Body Length, 25.14 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, SC650EUM-1, 106.6 mm Body Length, 143mm Body Length, 25.14 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, SC650EUM-4, 106.6 mm Body Length, 143mm Body Length, 25.14 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, SC190EUM-1, 87.7 mm Body Length, 114.7mm Body Length, 11.9 mm Body Length, M14 x 1.5 Thread Size
- ACE Shock Absorber, SC190EUM-2, 87.7 mm Body Length, 114.7mm Body Length, 11.9 mm Body Length, M14 x 1.5 Thread Size
- ACE Shock Absorber, SC190EUM-3, 87.7 mm Body Length, 114.7mm Body Length, 11.9 mm Body Length, M14 x 1.5 Thread Size