RS PRO Shock Absorber, 67 mm Body Length, 12 mm Body Length, Threaded Thread Size
- RS 제품 번호:
- 235-1087
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩120,060.00
재고있음
- 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩120,060.00 |
| 5 + | ₩98,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-1087
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Shock Absorber | |
| Thread Size | Threaded | |
| Length | 67mm | |
| Stroke Length | 12mm | |
| Series | RS PRO | |
| Thread Standard | No | |
| Maximum Energy Capacity Per Hour | 33000Nm | |
| Maximum Energy Capacity Per Cycle | 20Nm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Shock Absorber | ||
Thread Size Threaded | ||
Length 67mm | ||
Stroke Length 12mm | ||
Series RS PRO | ||
Thread Standard No | ||
Maximum Energy Capacity Per Hour 33000Nm | ||
Maximum Energy Capacity Per Cycle 20Nm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Shock Absorber
This range of RS PRO shock absorbers are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The shock absorbers are for pneumatic cylinders, with 14 mm thread and 12 mm stroke length without cap. Its outer body is AISI 1215 oxidized black and has a hard chromium plated piston rod.
Features and Benefits
Piston rod hard chromium plated
Applications
Shock absorbers are used in a many applications where energy absorption is needed. Common applications include
Suspension systems
Automation control
Robots
Hydraulic and pneumatic cylinders
Vibration control
Dispensing and vending machines
Pumps and motors
Linear actuators
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Shock Absorber, 67 mm Body Length, 12 mm Body Length, Threaded Thread Size
- RS PRO Shock Absorber, 47 mm Body Length, 7 mm Body Length, Threaded Thread Size
- RS PRO Shock Absorber, 73 mm Body Length, 15 mm Body Length, Thread Thread Size
- Festo Shock Absorber, DYSC-7-5-Y1F, 45.15 mm Body Length, 50.15 mm Body Length, Threaded Thread Size
- SMC Shock Absorber, RBC1412, 67.3 mm Body Length, 92.8 mm Body Length, M14 x 1.5 Thread Size
- Festo Shock Absorber, KYP-32, 32 mm Body Length, 32 mm Body Length, 32 mm Thread Size
- Festo Shock Absorber, KYP-50, 35 mm Body Length, 124 mm Body Length, M22 Thread Size
- Festo Shock Absorber, KYP-63, 63 mm Body Length, 63 mm Body Length, 63 mm Thread Size