RS PRO Shock Absorber, 47 mm Body Length, 7 mm Body Length, Threaded Thread Size

대량 구매 할인 받기

5개 더 담고 ₩67,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩76,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩76,740.00-
5 +₩63,160.00₩67,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-1086
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread Size

Threaded

Product Type

Shock Absorber

Length

47mm

Stroke Length

7mm

Series

RS PRO

Thread Standard

No

Maximum Energy Capacity Per Hour

12400Nm

Maximum Energy Capacity Per Cycle

6Nm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Shock Absorber


This range of RS PRO shock absorbers are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The shock absorbers are for pneumatic cylinders, with 10 mm thread and 7 mm stroke length without cap. Its outer body is AISI 1215 oxidized black and has a hard chromium plated piston rod.

Features and Benefits


  • Strong and durable

  • Long lifespan

  • Stable cushioning

  • Speed range of 0.3 to 5.0 m/s

  • Outer body AISI 1215 oxidized black

  • Piston rod hard chromium plated

    Applications


    Shock absorbers are used in a many applications where energy absorption is needed. Common applications include

    Suspension systems

    Automation control

    Robots

    Hydraulic and pneumatic cylinders

    Vibration control

    Dispensing and vending machines

    Pumps and motors

    Linear actuators

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들