Festo Shock Absorber, DYSW-7-10-Y1F, 52.05 mm Body Length, 62.05mm Body Length, 10 mm Body Length, M10 Thread Size

Subtotal (1 unit)*

₩163,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩163,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2922
제조사 부품 번호:
DYSW-7-10-Y1F
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Thread Size

M10

Product Type

Shock Absorber

Stroke Length

10mm

Overall Length

62.05mm

Length

52.05mm

Series

DYSW

Maximum Energy Capacity Per Hour

15000Nm

Maximum Energy Capacity Per Cycle

2.5Nm

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Maximum Operating Temperature

80°C

Model Number

548072

COO (Country of Origin):
DE

Festo Shock Absorber, 10mm Stroke, 300N Maximum Stop Force - DYSW-7-10-Y1F


This shock absorber from Festo stops fast-moving loads without causing a rebound or transmission of possibly damaging shocks to equipment. It features self-adjusting cushioning with a 10mm length to reduce the internal impact force of the rod and to limit vibrations moving to the rest of the machine. The housing and rod are made of high-alloy steel for reliable strength and long-lasting performance. This device will prevent damage from impact and extend the life of your pneumatic system.

• Stroke size of 10mm for versatile use

• Maximum impact speed of 3m per second allows for powerful impact absorption

• Accommodates single-action pneumatic systems with single ports

Applications


• Robotics industry

• Agriculture

• Manufacturing assembly lines

What's the difference between a pneumatic system and a hydraulic system?


Pneumatic systems use gas or air pressure to force the movement of a rod and piston, generating motion. A hydraulic system uses water or fluids instead of gas to achieve the same outcome. Hydraulic systems can generally accommodate greater forces, but because gasses are cleaner, pneumatic systems are often preferred where power can be sacrificed in favour of lower maintenance needs and greater durability.

관련된 링크들