Festo Shock Absorber, DYEF-G8-M12-Y1-F1A, 1.2 mm Body Length, M12 Thread Size
- RS 제품 번호:
- 344-071
- 제조사 부품 번호:
- DYEF-G8-M12-Y1-F1A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩61,440.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 344-071
- 제조사 부품 번호:
- DYEF-G8-M12-Y1-F1A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M12 | |
| Stroke Length | 1.2mm | |
| Series | DYEF | |
| Thread Standard | M | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8132355 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Shock Absorber | ||
Thread Size M12 | ||
Stroke Length 1.2mm | ||
Series DYEF | ||
Thread Standard M | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8132355 | ||
- COO (Country of Origin):
- CN
The Festo Shock Absorber is engineered to enhance performance and reliability across various applications. With its innovative design, it offers precise cushioning that effectively absorbs energy during operation, ensuring equipment longevity. The unique combination of elastic cushioning rings allows for optimal impact absorption while maintaining functionality. Designed for versatile mounting positions, this product integrates seamlessly with various machinery, making it an ideal solution for advanced engineering requirements. The durability of its high alloy steel housing and NBR seals further reinforces its suitability in demanding conditions, positioning it as a dependable component in any technicians toolkit.
Size M12 facilitates easy installation in limited spaces
Elastic cushioning rings prevent metal to metal contact enhancing durability
Optional mounting positions provide flexibility in design applications
Corrosion resistance class CRC 2 ensures reliability in moderate stress environments
LABS (PWIS) conformity maintains cleanliness in sensitive applications
NBR seals contribute to longevity in various operational conditions
Lightweight design at 72.5 g reduces overall equipment weight
RoHS compliance guarantees safety in hazardous material regulations
관련된 링크들
- Festo Shock Absorber, DYEF-M12-Y1, 1.2 mm Body Length, 1.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber, DYEF-G8-M12-Y1, 54 mm Body Length, 56mm Body Length, M12 Thread Size
- Festo Shock Absorber, DYEF-G8-S-M12-Y1, 1.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber, DYEF-S-M12-Y1, 1.2 mm Body Length, 1.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber, DYEF-M12-Y1F, 4.2 mm Body Length, 4.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber, DYEF-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-S-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-M16-Y1, 1.3 mm Body Length, 1.3 mm Body Length, M16 Thread Size