RS PRO Coarse/Fine Rectangular Sharpening Stone, 203.2 mm x 50.8mm x 25.4 mm
- RS 제품 번호:
- 222-2582
- Distrelec 제품 번호:
- 304-14-242
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,580.00
재고있음
- 추가로 2026년 11월 09일 부터 796 개 단위 배송
- 추가로 2027년 2월 10일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩18,580.00 |
| 5 + | ₩15,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-2582
- Distrelec 제품 번호:
- 304-14-242
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Sharpening Stone | |
| Grade | Coarse/Fine | |
| Stone Shape | Rectangular | |
| Width | 50.8mm | |
| Abrasive Material | Aluminium Oxide | |
| Length | 203.2mm | |
| Height | 25.4mm | |
| Single/Double Sided | Double Ended | |
| Stone Type | Oil | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Sharpening Stone | ||
Grade Coarse/Fine | ||
Stone Shape Rectangular | ||
Width 50.8mm | ||
Abrasive Material Aluminium Oxide | ||
Length 203.2mm | ||
Height 25.4mm | ||
Single/Double Sided Double Ended | ||
Stone Type Oil | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Sharpening Stone - Coarse/Fine
Need to keep your cutting tools in tip-top condition then RS PRO has the ideal solution. We are proud to introduce this aluminium oxide sharpening stone fused with oil that combines a coarse grade and a fine grade. This sharpening stone is rectangular and supplied in a generous size, perfect for swarf removal.
Why would you choose this oil stone?
Oil stones are most commonly used for traditional sharpening. Its made from aluminium oxide perfect for keeping tools sharp and working to their full potential. This oil stone is designed for high-level metal filing, material removal, honing, and polishing the edge of cutting tools such as knives, scissors, and swords.
How to choose the correct stone?
Choosing the right stone for your application is important to achieve that perfect finish. A coarse grade stone is an ideal solution for re-shaping, profiling, and removing imperfections while a fine grade stone is commonly used for a final polish. This sharpening stone incorporates both grades.
Features and Benefits
Dimensions
Application
관련된 링크들
- Norton Coarse/Fine Rectangular Sharpening Stone, 8 in x 2in x 1 in
- Norton Coarse Rectangular Sharpening Stone, 100 mm x 25mm x 25 mm
- RS PRO Super Fine Rectangular Sharpening Stone, 102 mm x 19mm
- Norton Fine Rectangular Sharpening Stone, 100 mm x 25mm x 13 mm
- Norton Fine Rectangular Sharpening Stone, 102 mm x 25mm x 13 mm
- Eze Lap Fine Rectangular Sharpening Stone, 82 mm x 50mm
- Eze Lap Coarse Rectangular Sharpening Stone, 51 mm x 19mm x 150 mm
- Eze Lap Fine Rectangular Sharpening Stone, 51 mm x 19mm x 152 mm