Eze Lap Fine Rectangular Sharpening Stone, 51 mm x 19mm x 152 mm
- RS 제품 번호:
- 239-4054
- 제조사 부품 번호:
- 176-0027
- 제조업체:
- Eze Lap
Subtotal (1 unit)*
₩28,720.00
재고있음
- 추가로 2026년 11월 09일 부터 85 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-4054
- 제조사 부품 번호:
- 176-0027
- 제조업체:
- Eze Lap
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eze Lap | |
| Grade | Fine | |
| Product Type | Sharpening Stone | |
| Stone Shape | Rectangular | |
| Width | 19mm | |
| Length | 51mm | |
| Height | 152mm | |
| Single/Double Sided | Single Sided | |
| Stone Type | Handle | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eze Lap | ||
Grade Fine | ||
Product Type Sharpening Stone | ||
Stone Shape Rectangular | ||
Width 19mm | ||
Length 51mm | ||
Height 152mm | ||
Single/Double Sided Single Sided | ||
Stone Type Handle | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Diamond Hones
Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel credit card size hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet
Diamond Hones
Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.
관련된 링크들
- Eze Lap Fine Rectangular Sharpening Stone, 82 mm x 50mm
- Eze Lap Super Fine Credit Card Size Sharpening Stone, 82.55 mm x 2in x 76 mm
- Eze Lap Coarse Rectangular Sharpening Stone, 51 mm x 19mm x 150 mm
- Eze Lap Coarse Rectangular Sharpening Stone, 82.55 mm x 2in x 76 mm
- Eze Lap Medium Rectangular Sharpening Stone, 82.55 mm x 2in x 76 mm
- Eze Lap Diamond Honing Steel, Super Fine 1200 Grit, 150mm
- Norton Fine Triangular Sharpening Stone, 102 mm x 6mm
- Norton Fine Triangular Sharpening Stone, 102 mm x 13mm