SKF Shaft Alignment Tool TKSA 51-EXTCH

Subtotal (1 unit)*

₩382,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩382,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-954
제조사 부품 번호:
TKSA 51-EXTCH
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Shaft Alignment Tool

Dimensions

450 mm

Weight

400g

제외

COO (Country of Origin):
DE

SKF Shaft Alignment Tool, 450mm Length, 0.4kg Weight - TKSA 51-EXTCH


This shaft alignment tool is designed to assist in aligning rotating shafts in industrial settings, providing a straightforward solution for axial and angular alignment tasks. It is intended for use where compact, portable measurement equipment is required and is suited to environments in automation, electronics, electrical and mechanical industries.

Features and Benefits:


• Lightweight construction enables easy transport between sites
• Precise alignment capability supports accurate rotational coupling set‑up
• Robust build allows use in typical industrial workshops
• Clear handling reduces set‑up time for routine maintenance
• Compact form factor simplifies storage and deployment

Applications


• Suitable for aligning motor and gearbox shafts in production lines
• Ideal for on‑site maintenance in electrical drive systems
• Used with coupled rotating equipment during commissioning
• Can be used for corrective alignment in mechanical workshops

What is the typical weight for carrying the device between jobs?


The unit weighs 0.4 kg, allowing straightforward carriage in toolkits or cases for field engineers.

What length does the tool support for reach during alignment?


The tool is sized at 450mm, providing reach suitable for most small to medium shaft separations encountered in plant maintenance.

Which manufacturer supplies this alignment device?


It is produced by a recognised bearing and motion specialist, specified under their brand name.

Is the tool intended for heavy industrial installations?


It is designed as a compact, portable instrument for routine industrial alignment rather than heavy‑duty, permanently mounted systems.

관련된 링크들