SKF Shaft Alignment Tool TKSA 41-STDCH

Subtotal (1 unit)*

₩604,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩604,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-952
제조사 부품 번호:
TKSA 41-STDCH
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Shaft Alignment Tool

Dimensions

400 mm

Weight

360g

제외

COO (Country of Origin):
GB

SKF Shaft Alignment Tool, 400mm Length, 0.36kg Weight - TKSA 41-STDCH


This shaft alignment tool is a Compact laser device designed to assist alignment tasks within mechanical and electrical installations. It is intended for use where precise shaft positioning is required in industrial settings, offering a lightweight solution suitable for regular maintenance and alignment checks.

Features and Benefits:


• Laser alignment accuracy enabling precise offset corrections
• Portable 400mm configuration for confined spaces
• Low mass of 0.36kg for easy handling on-site
• Robust build providing dependable field operation
• Compatible with motor and pump alignment workflows

Applications


• Suitable for aligning electric motors to driven equipment
• Ideal for shaft coupling set-up on industrial pumps
• Used with rotating equipment during maintenance checks
• Can be used for routine alignment verification in plant environments

What is the physical size relevant to installation access?


The device uses a 400mm alignment span that helps when working in restricted machine gaps and close-coupled assemblies.

How does its weight affect onsite handling and transport?


At 0.36kg the unit can be manoeuvred single-handedly and reduces technician fatigue during repeated alignment cycles.

Is this tool intended for general industrial use or specific sectors?


It is geared towards automation, electrical and mechanical maintenance activities where laser-based shaft positioning is required.

Which manufacturer is responsible for the product’s supply and identification?


The tool is supplied by SKF and carries the manufacturer’s marking for parts traceability.

관련된 링크들