Subtotal (1 pack of 10 units)*
₩14,180.00
재고있음
- 260 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩1,418.00 | ₩14,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 750-654
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Shackle | |
| Material | Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Shackle Diameter | 8mm | |
| Jaw Width | 16mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Shackle | ||
Material Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Shackle Diameter 8mm | ||
Jaw Width 16mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO D-Shackle, Steel
Join a lifting device to its load simply and easily with this D-shackle from RS PRO. It's a screw pin-type shackle that's secured by fitting the pin and screwing it into position. You can provide additional tightening torque as needed by passing a rod through the hole in the pin and turning it.
A shackle of this size lets you hold ropes with widths of up to 16 mm inside the jaw. For added convenience, the pin can directly attach to an 8 mm hole on the load. It's made from zinc-plated steel for strength and corrosion resistance, making it suitable for outdoor use.
Shackles like this one are typically used for securing small-to-medium loads in the transport industry as well as other industrial environments. Their compact size lets you attach them to tie-down points without them getting in the way.