Subtotal (1 pack of 10 units)*
₩9,260.00
재고있음
- 730 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩926.00 | ₩9,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 750-632
- Distrelec 제품 번호:
- 304-18-863
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Steel | |
| Product Type | Shackle | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Shackle Diameter | 5mm | |
| Jaw Width | 10mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Steel | ||
Product Type Shackle | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Shackle Diameter 5mm | ||
Jaw Width 10mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO D-Shackle, Steel
These shackles from RS PRO provide a convenient and simple way to join a load-lifting device to its load. As a screw pin shackle, it can be secured by fitting the pin and screwing it into position. If required, extra tightening torque can be provided by turning a rod passed through the hole in the pin. These small shackles allow ropes up to 10 mm across to be held inside the jaw and the pin requires a 5 mm hole on the load to allow a direct attachment.
Small shackles can be used anywhere that small loads need to be secured, whether for lifting or tied down, typically in the transport industry. The small size means they can be attached to compact tie-down points and won't get in the way. The zinc-plated steel construction provides strength whilst also being resistant to corrosion.
Features and Benefits
• D-Shackle screw pin
• Zinc-plated finish
• Steel material
• Shackle diameter of 5 mm
• Jaw width of 10 mm