Festo 680V 350 W Servo Motor, 14200rpm, 3.4 Nm Max Output Torque
- RS 제품 번호:
- 196-033
- 제조사 부품 번호:
- EMMT-AS-60-M-HS-RS
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,632,600.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,632,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-033
- 제조사 부품 번호:
- EMMT-AS-60-M-HS-RS
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Output Torque | 3.4Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 14200rpm | |
| Power Rating | 350W | |
| Stall Torque | 1.24Nm | |
| Current Rating | 11A | |
| Series | EMMT-AS | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.286kg.cm² | |
| Model Number | 5242208 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Output Torque 3.4Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 14200rpm | ||
Power Rating 350W | ||
Stall Torque 1.24Nm | ||
Current Rating 11A | ||
Series EMMT-AS | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.286kg.cm² | ||
Model Number 5242208 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 11A Current Rating, 350W Power Rating - EMMT-AS-60-M-HS-RS, Numeric Part Number: 5242208
This servo motor is designed for high-performance applications in industrial automation. With robust torque capabilities and high-speed operation, it is a key component for tasks requiring precision and reliability across various industries. Its design adheres to international standards, making it a flexible solution for advanced motion control systems.
Features & Benefits
• High peak torque of 3.4 Nm supports various applications
• Maximum rotational speed of 14200rpm enables rapid motion
• Stall torque of 1.24 Nm ensures consistent performance under load
• Vibration and shock resistance enhance durability in tough environments
• Optional mounting position allows for flexible installations
Applications
• Motion control in robotic systems
• Automated machinery for precision tasks
• Conveyor systems that require high-speed operations
• CNC machines for accurate and dependable performance
What is the temperature range for optimal operation?
The motor operates effectively between -15°C and 40°C, with derating above 80°C.
How does the rated current impact the motor's performance?
The nominal motor current of 2.4A ensures efficient operation, while a peak current of 11A provides additional power when necessary.
Is there a specific installation height limitation?
The maximum installation height is 4000m, with specific derating after 1000m to maintain performance.
What type of rotor position sensor is integrated?
An absolute single-turn encoder allows for precise rotor tracking with a resolution of 18 bits and positional accuracy of -120 arcsec to 120 arcsec.
관련된 링크들
- Festo 680V 350 W Servo Motor, 3000rpm, 1.1 nm Max Output Torque
- Festo 680V dc 350 W Servo Motor, 16000rpm, 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680V 310 W Servo Motor, 3000rpm, 1 nm Max Output Torque
- Festo 680V 408 W Servo Motor, 3000rpm, 1.3 nm Max Output Torque
- Festo 680V 440 W Servo Motor, 3000rpm, 1.4 nm Max Output Torque
- Festo 680V 1870 W Servo Motor, 2700rpm, 6.6 nm Max Output Torque
- Festo 680V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque
- Festo 680V 200 W Servo Motor, 3000rpm, 1.6 Nm Max Output Torque