Festo 680V 440 W Servo Motor, 3000rpm, 5.6 Nm Max Output Torque

Subtotal (1 unit)*

₩1,739,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,739,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-032
제조사 부품 번호:
EMMT-AS-60-L-HS-RS
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

5.6Nm

Product Type

Servo Motor

Supply Voltage

680V

Output Speed

3000rpm

Power Rating

440W

Stall Torque

1.66Nm

Current Rating

18.3A

Series

EMMT-AS

Standards/Approvals

RoHS

Rotor Inertia

0.403kg.cm²

Model Number

5242216

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 18.3A Current Rating, 440W Power Rating - EMMT-AS-60-L-HS-RS, Numeric Part Number: 5242216


This servo motor is crafted for high-performance automation applications, offering precise control and dependable operation. Its robust specifications correspond with the needs of the industrial landscape, especially in settings demanding efficient torque output and speed regulation. The Festo servo motor is beneficial for users seeking smooth integration into diverse mechanical systems, ensuring optimal functionality and productivity.

Features & Benefits


• Maximum output torque of 5.6 Nm supports heavy-duty applications

• Operational speed of 3000 rpm enables swift processing

• Digital temperature monitoring prevents overheating issues

Applications


• Used in robotics for precise movement control

• Utilised in conveyor systems for efficient material handling

• Implemented in CNC machines for high accuracy machining

• Suitable for packaging equipment to enhance production efficiency

What is the maximum ambient temperature this unit can operate at?


The unit can operate in ambient temperatures ranging from -15°C to 40°C, with adjustments for higher temperatures.

Can this motor function effectively at high altitudes?


Yes, it can function at a maximum installation height of 4000 m, but derating will apply above 1000 m.

How long can I expect the bearing to last under normal conditions?


Under nominal conditions, the bearing is designed for a lifetime of around 20,000 hours.

What voltage does it require for optimal performance?


It operates efficiently with a nominal voltage of 680V DC, ensuring high power delivery.

관련된 링크들