Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- RS 제품 번호:
- 195-985
- 제조사 부품 번호:
- EMMT-AS-190-MK-HS-R3MYB
- 제조업체:
- Festo
Subtotal (1 unit)*
₩12,143,220.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,143,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-985
- 제조사 부품 번호:
- EMMT-AS-190-MK-HS-R3MYB
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 118.3Nm | |
| Supply Voltage | 680V | |
| Output Speed | 2163rpm | |
| Power Rating | 7.43kW | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2A | |
| Series | EMMT-AS-190-MK-HS-R3MYB | |
| Standards/Approvals | EN 60034-1, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, DIN 6885 A 10 x 8 x 45, EN 60068-2-29, EN 60068-2-6 | |
| Rotor Inertia | 160kg.cm² | |
| Model Number | 8148377 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 118.3Nm | ||
Supply Voltage 680V | ||
Output Speed 2163rpm | ||
Power Rating 7.43kW | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2A | ||
Series EMMT-AS-190-MK-HS-R3MYB | ||
Standards/Approvals EN 60034-1, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, DIN 6885 A 10 x 8 x 45, EN 60068-2-29, EN 60068-2-6 | ||
Rotor Inertia 160kg.cm² | ||
Model Number 8148377 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor combines precision engineering with robust performance, making it an ideal solution for demanding applications. Designed to operate efficiently in a broad temperature range, it ensures consistent functionality even in tough conditions. Its innovative digital motor temperature transmission via EnDat 2.2 enhances operational safety, while the versatile mounting options provide flexibility for various setups. With an impressive maximum rotational speed and significant torque capabilities, this motor is well suited for applications requiring dynamic response and reliability.
Offers flexible installation options suited for diverse machinery layouts
Delivers high torque and speed for superior operational efficiency
Exceptional shock resistance which ensuring durability in high impact scenarios
Incorporates a responsive braking system for improved control and safety
Maintains compliance with international safety and environmental standards
Supports multiple interface connections for seamless integration
Designed with corrosion resistant materials for longevity in harsh conditions
Optimised for high energy efficiency contributing to reduced operational costs
관련된 링크들
- Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 8000rpm, 118.3 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor, 3500rpm, 60 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor, 2100rpm, 87 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 2368rpm, 64 Nm Max Output Torque