Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

₩9,283,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,283,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-980
제조사 부품 번호:
EMMT-AS-150-LK-HS-R3MYB
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

87Nm

Product Type

Servo Motor

Supply Voltage

680V

Output Speed

3495rpm

Power Rating

6.38kW

Stall Torque

45.5Nm

Mount Type

Flange

Length

450mm

Width

450mm

Depth

30mm

Series

EMMT-AS

Rotor Inertia

70.1kg.cm²

Standards/Approvals

UKCA, UL E342973, CE, cULus, EN, IEC 60034, RCM trademark, RoHS

Model Number

8148341

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for precision and reliability in demanding industrial environments. Designed to perform consistently under a wide range of operating conditions, it excels in applications requiring high performance and safety. The integration of advanced technology ensures optimal operation, featuring sophisticated feedback mechanisms for enhanced control.

Vibration and shock resistance provide reliability during operation

Safety certification enhances trust in performance in critical applications

High efficiency power ratings contribute to reduced operational costs

Digital temperature monitoring facilitates proactive maintenance

Versatile mounting options allow for flexible integration into various setups

High precision in position feedback ensures superior motion accuracy

관련된 링크들