Festo 680V 910 W Servo Motor, 8540rpm, 9.9 Nm Max Output Torque
- RS 제품 번호:
- 195-941
- 제조사 부품 번호:
- EMMT-AS-80-L-HS-RSB
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,654,820.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,654,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-941
- 제조사 부품 번호:
- EMMT-AS-80-L-HS-RSB
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 9.9Nm | |
| Supply Voltage | 680V | |
| Output Speed | 8540rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5Nm | |
| Mount Type | Flange | |
| Length | 250mm | |
| Width | 250mm | |
| Depth | 15mm | |
| Current Rating | 17.5A | |
| Series | EMMT-AS | |
| Rotor Inertia | 1.993kg.cm² | |
| Standards/Approvals | RoHS, IEC 60034, EN, cULus, CE, UL E342973, UKCA, RCM trademark | |
| Model Number | 5255447 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 9.9Nm | ||
Supply Voltage 680V | ||
Output Speed 8540rpm | ||
Power Rating 910W | ||
Stall Torque 3.5Nm | ||
Mount Type Flange | ||
Length 250mm | ||
Width 250mm | ||
Depth 15mm | ||
Current Rating 17.5A | ||
Series EMMT-AS | ||
Rotor Inertia 1.993kg.cm² | ||
Standards/Approvals RoHS, IEC 60034, EN, cULus, CE, UL E342973, UKCA, RCM trademark | ||
Model Number 5255447 | ||
- COO (Country of Origin):
- BG
Festo EMMT-AS Series Servo Motor, 9.9 Nm Maximum Output Torque, 910W Power - EMMT-AS-80-L-HS-RSB, Numeric Part Number: 5255447
This servo motor is a high-performance solution designed for precision applications in automation and industrial environments. With a maximum output torque of 9.9 Nm and an impressive output speed of 8540 rpm, it ensures reliable and efficient operation. The dimensions of this motor are 249.4mm in length, 90mm in width, and 122mm in depth. It operates at a supply voltage of 680V, complemented by a power rating of 910W.
Features & Benefits
• High torque output supports demanding needs reliably
• Superior speed performance enhances system productivity
• High rotor inertia provides smooth motion control
• Compact design optimises integration in tight spaces
• Advanced specifications ensure adaptability in various settings
• Superior speed performance enhances system productivity
• High rotor inertia provides smooth motion control
• Compact design optimises integration in tight spaces
• Advanced specifications ensure adaptability in various settings
Applications
• Used for precise motion control in robotic systems
• Ideal for high-speed assembly machinery in manufacturing
• Suitable for requiring high torque in confined spaces
• Effective in automated testing equipment for electronics
• Ideal for high-speed assembly machinery in manufacturing
• Suitable for requiring high torque in confined spaces
• Effective in automated testing equipment for electronics
What is the maximum torque this motor can produce?
The maximum output torque is 9.9 Nm, providing ample force for various applications involving load handling or heavy machinery.
How does the motor's speed impact its performance?
With an output speed of 8540 rpm, the motor delivers Rapid response times, making it suitable for applications requiring fast and accurate positioning.
What power source is required for optimal performance?
This motor operates at a supply voltage of 680V, ensuring that it meets the energy demands of high-performance industrial systems.
What factors should be considered for installation?
When installing the motor, consider the mounting space due to its dimensions of 249.4mm in length, 90mm in width, and 122mm in depth, as well as adequate access to the power supply.
How does the rotor inertia affect its operation?
A rotor inertia of 1.993 kg.cm² contributes to stable operation, allowing the motor to manage Rapid acceleration while maintaining precision in movement.
관련된 링크들
- Festo 680V 910 W Servo Motor, 8540rpm, 9.9 Nm Max Output Torque
- Festo 680V 910 W Servo Motor, 3000rpm, 2.9 nm Max Output Torque
- Festo 680V dc 910 W Servo Motor, 14000rpm, 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 325V 910 W Servo Motor, 3000rpm, 9.9 Nm Max Output Torque
- Festo 680V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque
- Festo 680V 690 W Servo Motor, 6800rpm, 6.4 Nm Max Output Torque
- Festo 680V 410 W Servo Motor, 3000rpm, 5.6 Nm Max Output Torque
- Festo 680V 310 W Servo Motor, 3000rpm, 3.4 Nm Max Output Torque