Festo 680V 8.63 kW Servo Motor, 1000rpm, 183.3 Nm Max Output Torque

Subtotal (1 unit)*

₩11,439,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,439,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-361
제조사 부품 번호:
EMMT-AS-190-LK-HT-R3M
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

183.3Nm

Product Type

Servo Motor

Supply Voltage

680V

Output Speed

1000rpm

Power Rating

8.63kW

Stall Torque

93.7Nm

Current Rating

20A

Series

EMMT-AS-190-LK-HT-R3M

Standards/Approvals

EN 60068-2-6, DIN SPEC 42955, EN 60034-1, EN 60068-2-29, EU EMC Directive, IEC 60034, EU Low Voltage Directive, EU RoHS Directive

Rotor Inertia

145kg.cm²

Model Number

8148397

COO (Country of Origin):
DE
The Festo Servo Motor is engineered to excel in demanding applications with its robust design and exceptional performance. It operates efficiently within a wide temperature range, ensuring reliability even in challenging environments. The comprehensive features include advanced temperature monitoring via EnDat 2.2, providing accurate assessments vital for prolonged usage. With a maximum mechanical speed of 8000 rpm and a peak torque of 183.3 Nm, this motor delivers impressive operational efficiency, making it ideal for high performance tasks.

Accurate temperature monitoring to extend operational life

Impressive torque output to handle demanding tasks effortlessly

High mechanical speed capability suited for dynamic applications

Compact design allows for versatile mounting options

Designed with high efficiency to reduce energy consumption

Robust construction that meets stringent international standards

Advanced rotor position sensor technology for enhanced precision

관련된 링크들