StarTech.com with Swing Frame, Black 18 U Steel Server Rack Rodless Actuator , 48 mm

Subtotal (1 unit)*

₩633,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩633,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-1172
제조사 부품 번호:
RACK-18U-20-WALL-OA
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Server Rack Rodless Actuator

Frame Type

Swing

Rack Unit

18U

Material

Steel

Colour

Black

Overall Width

48mm

Standards/Approvals

ECA, EIA

비준수

COO (Country of Origin):
CN

StarTech.com Server Cabinet, Steel Construction, 906mm Height - RACK-18U-20-WALL-OA


Need a way to keep your racks neatly organised? Go for this server cabinet from StarTech.com. It has a convenient 18U of space packed into compact dimensions of 906 (H) x 504 (W) x 508mm (D). The supports come with predrilled holes, so you can adjust your shelves to accommodate different types of equipment. These mounting holes are numbered to keep you on the straight and narrow during installation. You'll find components like this used to store devices in research institutions and hospitals.

Features & Benefits


Sturdy constructionMade from durable cold-rolled steel that resists corrosion and delivers long-term service in demanding settings.

Quick assemblyThe unit comes supplied with M6 square cage nuts and screws, making set-up a breeze.

• Weight capacity of 90kg to support heavy-duty applications

• Comprehensive assembly instructions included to avoid confusion while you're building it

FAQs


Is this cabinet ventilated?Yes, its open-frame design ensures unobstructed airflow and stops equipment from overheating.

관련된 링크들