Rittal VX Series with Swing Frame, Grey 9 U Steel Server Rack , 600 mm Height 600 mm

Subtotal (1 unit)*

₩333,654.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩333,654.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-6574
제조사 부품 번호:
8619520
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Server Rack

Series

VX

Frame Type

Swing

Rack Unit

9U

Material

Steel

Colour

Grey

Overall Height

600mm

Weight

5.09kg

Overall Width

600mm

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Series VX Server Rack, 9 U Rack Units, 600mm Overall Height - 8619520


This server rack is designed to accommodate 19-inch equipment, specifically tailored for compact applications. Constructed from sheet steel, this lightweight server rack measures 600mm in height and is capable of holding up to 9U of equipment. The swing frame feature allows for efficient access and organised installation within both VX and AX series enclosures.

Features & Benefits


• Swing frame design enables easy access to equipment

• Suitable for 482.6 mm (19) installed gear

• Zinc-plated surface offers enhanced durability

• Accommodates both 600mm and 800mm wide enclosures

• Lightweight structure simplifies handling and installation

Applications


• Used with VX and AX enclosures for optimal integration

• Ideal for secure mounting in technical environments

• Suitable for automation and control equipment setups

• Appropriate for electrical and mechanical industry

• Supports equipment organisation in limited spaces

What materials are used in its construction, and what benefits do they provide?


The server rack is made from sheet steel, which ensures both strength and durability while remaining lightweight for ease of installation. The zinc-plated finish adds an additional layer of protection against corrosion, increasing the longevity of the product.

How does the swing frame feature enhance usability?


The swing frame allows for straightforward access to mounted equipment, facilitating easy installation and maintenance. This design is particularly beneficial in compact enclosures where space is limited, enabling efficient workspace management.

What installation components are included with the rack?


The rack comes with a cam featuring a double-bit lock insert for securing the swing frame in an open position. Additionally, parts for easy attachment to the installation kit are included, ensuring a straightforward setup process.

관련된 링크들